+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PHB/EMPTY WHITE

Enclosure: junction box; X: 60mm; Y: 60mm; Z: 30mm; wall mount; white


Manufacturer: JONEX

Manufacturer part number:
PHB/EMPTY WHITE
TME Symbol:
JX-PHB/E-WH

Specification

Manufacturer
JONEX
Type of enclosure
junction box
Dimension X
60mm
Dimension Y
60mm
Dimension Z
30mm
Mounting
wall mount
Body colour
white
Gross weight54.2 g
See other products in this category: Junction boxes JONEX,
*
PHB/EMPTY WHITE
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.96 EURGross price for quantities from 3 pcs - 1.15 EUR
Net price for quantities from 10 pcs - 0.90 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 40 pcs - 0.83 EURGross price for quantities from 40 pcs - 1.00 EUR
Packaging method by the manufacturer:Bag = 40 pcs