+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JYAA4331KDB075000B

Capacitor: ceramic; Y1; 330pF; 400VAC; Y5P; ±10%; 10mm


Manufacturer: Jb Capacitors

Manufacturer part number:
JYAA4331KDB075000B
TME Symbol:
JYAA4331KDB075000B

Specification

Manufacturer
Jb Capacitors
Type of capacitor
ceramic
Kind of capacitor
Y1
Capacitance
0.33nF
Operating voltage
400V AC
Dielectric
Y5P
Tolerance
±10%
Terminal pitch
10mm
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors Jb Capacitors,
*
JYAA4331KDB075000B
800 in TME stock
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs