+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHM000-15-E

Cable: servo drive; 15m; Standard: Omron; Junma; without brake


Manufacturer: OMRON

Manufacturer part number:
JZSP-CHM000-15-E
TME Symbol:
JZSP-CHM000-15-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
Junma
Version
without brake
Application
flexible connections
Kind of cable
power
Gross weight928 g
Certificates
EAN code4536853906566
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHM000-15-E
0 in TME stock
Net price for quantities from 1 pcs - 253.83 EURGross price for quantities from 1 pcs - 304.60 EUR
Net price for quantities from 5 pcs - 235.70 EURGross price for quantities from 5 pcs - 282.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.