+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHM000-20-E

Cable: servo drive; 20m; Standard: Omron; Junma; without brake


Manufacturer: OMRON

Manufacturer part number:
JZSP-CHM000-20-E
TME Symbol:
JZSP-CHM000-20-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Junma
Version
without brake
Application
flexible connections
Kind of cable
power
Gross weight1.266 kg
Certificates
EAN code4536853906573
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHM000-20-E
0 in TME stock
Net price for quantities from 1 pcs - 308.05 EURGross price for quantities from 1 pcs - 369.67 EUR
Net price for quantities from 5 pcs - 286.05 EURGross price for quantities from 5 pcs - 343.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.