+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHM030-10-E

Cable: servo drive; 10m; Standard: Omron; Junma; without brake

Manufacturer: OMRON

Manufacturer part number:
JZSP-CHM030-10-E
TME Symbol:
JZSP-CHM030-10-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
10m
Standard
Omron
Manufacturer series
Junma
Version
without brake
Application
flexible connections
Kind of cable
power
Gross weight838 g
Certificates
EAN code4536853906610
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHM030-10-E
0 in TME stock
Net price for quantities from 1 pcs - 271.42 EURGross price for quantities from 1 pcs - 325.70 EUR
Net price for quantities from 5 pcs - 252.03 EURGross price for quantities from 5 pcs - 302.44 EUR
No. of pieces (Multiplicity: 1)