+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CHP800-05-E

Cable: servo drive; 5m; Standard: Omron; Junma; without brake

Manufacturer: OMRON

Manufacturer part number:
JZSP-CHP800-05-E
TME Symbol:
JZSP-CHP800-05-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
5m
Standard
Omron
Manufacturer series
Junma
Version
without brake
Application
flexible connections
Kind of cable
signal
Gross weight512 g
Certificates
EAN code4536853906665
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CHP800-05-E
0 in TME stock
Net price for quantities from 1 pcs - 240.12 USDGross price for quantities from 1 pcs - 288.15 USD
Net price for quantities from 5 pcs - 222.97 USDGross price for quantities from 5 pcs - 267.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.