+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

JZSP-CSM22-15-E-E

Cable: servo drive; 15m; Standard: Omron; Sigma-5; without brake


Manufacturer: OMRON

Manufacturer part number:
JZSP-CSM22-15-E-E
TME Symbol:
JZSP-CSM22-15-E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
Sigma-5
Version
without brake
Kind of cable
power
Max motor power
0.4kW
Gross weight1.045 kg
Certificates
EAN code4547648886444
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CSM22-15-E-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 204.68 GBPGross price for quantities from 1 pcs - 245.62 GBP
Net price for quantities from 5 pcs - 190.06 GBPGross price for quantities from 5 pcs - 228.07 GBP