+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | OMRON | |
Type of connection cable | servo drive | |
Cable length | 30m | |
Standard | Omron | |
Manufacturer series | Sigma-5 | |
Version | without brake | |
Kind of cable | power | |
Max motor power | 0.4kW |