+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-CSM23-01-5E-E

Cable: servo drive; 1.5m; Standard: Omron; Sigma-5; without brake

Manufacturer: OMRON

Manufacturer part number:
JZSP-CSM23-01-5E-E
TME Symbol:
JZSP-CSM23-01-5E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
Sigma-5
Version
without brake
Kind of cable
power
Max motor power
1kW
Gross weight176 g
Certificates
EAN code4547648886529
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-CSM23-01-5E-E
0 in TME stock
Net price for quantities from 1 pcs - 174.27 USDGross price for quantities from 1 pcs - 209.13 USD
Net price for quantities from 5 pcs - 161.83 USDGross price for quantities from 5 pcs - 194.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.