+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

JZSP-VVM21-15-E-E

Cable: servo drive; 15m; Standard: Omron; Sigma-5; without brake

Manufacturer: OMRON

Manufacturer part number:
JZSP-VVM21-15-E-E
TME Symbol:
JZSP-VVM21-15-E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
Sigma-5
Version
without brake
Application
motors
Kind of cable
power
Related items
SGMGV 400V
Gross weight998 g
Certificates
EAN code4547648886680
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-VVM21-15-E-E
0 in TME stock
Net price for quantities from 1 pcs - 270.02 EURGross price for quantities from 1 pcs - 324.02 EUR
Net price for quantities from 5 pcs - 252.66 EURGross price for quantities from 5 pcs - 303.20 EUR
No. of pieces (Multiplicity: 1)