+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

JZSP-VVM21-20-E-E

Cable: servo drive; 20m; Standard: Omron; Sigma-5; without brake


Manufacturer: OMRON

Manufacturer part number:
JZSP-VVM21-20-E-E
TME Symbol:
JZSP-VVM21-20-E-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Sigma-5
Version
without brake
Application
motors
Kind of cable
power
Related items
SGMGV 400V
Gross weight1.363 kg
Certificates
EAN code4547648886697
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
JZSP-VVM21-20-E-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 305.79 EURGross price for quantities from 1 pcs - 366.94 EUR
Net price for quantities from 5 pcs - 286.13 EURGross price for quantities from 5 pcs - 343.35 EUR