+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: WESTCODE
Manufacturer | WESTCODE | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 6.5kV | |
Load current | 500A | |
Gate current | 300mA | |
Case | W10 | |
Body dimensions | Ø58.5/Ø34mm | |
Mounting | Press-Pack | |
Max. forward impulse current | 6.4kA | |
Kind of package | bulk |