+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K0658.10004 -AS

Knob wing; Int.thread: M4; 10mm; H: 14.4mm; thermoplastic; W: 28mm

Manufacturer: KIPP

Manufacturer part number:
K0658.10004 -AS
TME Symbol:
K0658.10004

Specification

Manufacturer
KIPP
Type of mounting element
knob wing
Internal thread
M4
Thread length
10mm
Height
14.4mm
Body material
thermoplastic
Width
28mm
Version
assembly pass through hole
Internal parts material
stainless steel
Dimensions
Gross weight15 g
Certificates
See other products in this category: Knobs KIPP
*
K0658.10004 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products