+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL71660A

Knob; without pointer; plastic; Øshaft: 6mm; Ø39.6x13.5mm; grey


Manufacturer: CLIFF

Manufacturer part number:
CL71660A
TME Symbol:
K18A-35

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø39.6x13.5mm
Colour
grey
Mounting
push-in
Shaft surface
knurled
Knobs features
dual finger locations
Net weight
35g
Gross weight35.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL71660A
72 in TME stock
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 4.49 EUR
Net price for quantities from 5 pcs - 2.90 EURGross price for quantities from 5 pcs - 3.48 EUR
Net price for quantities from 25 pcs - 2.61 EURGross price for quantities from 25 pcs - 3.13 EUR
Net price for quantities from 100 pcs - 2.49 EURGross price for quantities from 100 pcs - 2.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcsCardboard = 100 pcs