+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL71650A

Knob; without pointer; plastic; Øshaft: 6mm; Ø39.6x13.5mm; grey


Manufacturer: CLIFF

Manufacturer part number:
CL71650A
TME Symbol:
K18A-50

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø39.6x13.5mm
Colour
grey
Mounting
push-in
Shaft surface
knurled
Knobs features
dual finger locations
Net weight
50g
Gross weight49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL71650A
0 in TME stock
Net price for quantities from 50 pcs - 3.00 GBPGross price for quantities from 50 pcs - 3.59 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.