+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL71650B

Knob; without pointer; plastic; Øshaft: 6mm; Ø39.6x13.5mm; black


Manufacturer: CLIFF

Manufacturer part number:
CL71650B
TME Symbol:
K18B-50

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
without pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø39.6x13.5mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Knobs features
dual finger locations
Net weight
50g
Gross weight48.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL71650B
58 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 5 pcs - 4.60 USDGross price for quantities from 5 pcs - 5.51 USD
Net price for quantities from 25 pcs - 4.19 USDGross price for quantities from 25 pcs - 5.02 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 4.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 25 pcs