+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2

Fuse: thermal; 2A; 115°C


Manufacturer: SETFUSE

Manufacturer part number:
K2
TME Symbol:
K2

Specification

Manufacturer
SETFUSE
Type of fuse
thermal
Current rating
2A
Opening termperature
115°C
Gross weight1 g
Certificates
See other products in this category: Thermal Fuses SETFUSE,
*
K2
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD