+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K48-LCOR

Automation module: regulator; temperature; 0÷999.9°C; SSR; K48

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
K48-LCOR
TME Symbol:
K48-LCOR

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
0...999.9°C
Kind of output 1
SSR
Kind of output 2
SPST-NO
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
K48
Output 1 electrical parameters
8V DC / 8mA
Output 2 electrical parameters
250V AC / 8A
The programming method
keypad
Mounting hole dimensions
45x45mm
Kind of display used
LED
Operating temperature
0...50°C
Supply voltage
  • 24V AC
  • 24V DC
Output configuration
Dimensions
Gross weight182.8 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
K48-LCOR
0 in TME stock
Net price for quantities from 1 pcs - 116.34 GBPGross price for quantities from 1 pcs - 139.60 GBP
Net price for quantities from 5 pcs - 108.64 GBPGross price for quantities from 5 pcs - 130.36 GBP
Net price for quantities from 10 pcs - 101.80 GBPGross price for quantities from 10 pcs - 122.15 GBP
No. of pieces (Multiplicity: 1)