+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K60BV030

Tip; conical sloped; 3mm; 325÷358°C; sloped 45°


Manufacturer: THERMALTRONICS

Manufacturer part number:
K60BV030
TME Symbol:
K60BV030

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
3mm
Tip temperature
325...358°C
Soldering equipment features
sloped 45°
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight12.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K60BV030
0 in TME stock
Net price for quantities from 1 pcs - 10.34 GBPGross price for quantities from 1 pcs - 12.40 GBP
Net price for quantities from 3 pcs - 9.65 GBPGross price for quantities from 3 pcs - 11.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.