+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K75BV007

Tip; conical sloped; 0.7mm; 350÷398°C; sloped 45°


Manufacturer: THERMALTRONICS

Manufacturer part number:
K75BV007
TME Symbol:
K75BV007

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
0.7mm
Tip temperature
350...398°C
Soldering equipment features
sloped 45°
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight10.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K75BV007
0 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 3 pcs - 15.78 USDGross price for quantities from 3 pcs - 18.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.