+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K75CS005

Tip; conical; 0.5mm; 350÷398°C

Manufacturer: THERMALTRONICS

Manufacturer part number:
K75CS005
TME Symbol:
K75CS005

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.5mm
Tip temperature
350...398°C
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight10.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K75CS005
3 in TME stock
Net price for quantities from 1 pcs - 14.04 USDGross price for quantities from 1 pcs - 16.85 USD
Net price for quantities from 3 pcs - 13.11 USDGross price for quantities from 3 pcs - 15.73 USD
No. of pieces (Multiplicity: 1)