+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K80CP010

Tip; conical; 1mm; 420÷475°C


Manufacturer: THERMALTRONICS

Manufacturer part number:
K80CP010
TME Symbol:
K80CP010

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical
Tip dimensions
1mm
Tip temperature
420...475°C
Related items
SHP-K, TMT-2000S-KM
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight10.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
K80CP010
0 in TME stock
Net price for quantities from 1 pcs - 11.91 EURGross price for quantities from 1 pcs - 14.29 EUR
Net price for quantities from 3 pcs - 11.13 EURGross price for quantities from 3 pcs - 13.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.