+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DS-PM1

Voltage monitoring relay; for DIN rail mounting; K8DS-PM; SPDT


Manufacturer: OMRON

Manufacturer part number:
K8DS-PM1
TME Symbol:
K8DS-PM1

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
K8DS-PM
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x80x74mm
Voltage between phases (for three phase system)
3 x 200...240V AC
Controlled parameter range
3x 200V AC...240V AC
Power supply
  • from tested wiring system
Gross weight65 g
Certificates
EAN code4548583481558
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8DS-PM1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.81 USDGross price for quantities from 1 pcs - 124.57 USD
Net price for quantities from 5 pcs - 97.02 USDGross price for quantities from 5 pcs - 116.43 USD
Net price for quantities from 10 pcs - 90.24 USDGross price for quantities from 10 pcs - 108.29 USD