+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8DS-PM2

Voltage monitoring relay; for DIN rail mounting; K8DS-PM; SPDT


Manufacturer: OMRON

Manufacturer part number:
K8DS-PM2
TME Symbol:
K8DS-PM2

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
K8DS-PM
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
17.5x80x74mm
Voltage between phases (for three phase system)
3 x 380...480V AC
Controlled parameter range
3x 380V AC...480V AC
Power supply
  • from tested wiring system
Gross weight73.07 g
Certificates
EAN code4548583481565
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8DS-PM2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.83 EURGross price for quantities from 1 pcs - 116.19 EUR
Net price for quantities from 5 pcs - 90.20 EURGross price for quantities from 5 pcs - 108.24 EUR
Net price for quantities from 10 pcs - 84.34 EURGross price for quantities from 10 pcs - 101.21 EUR