+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-10

Ball joint; Øhole: 10mm; M10; 1.5; left hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KALM-10
TME Symbol:
KALM-10

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
10mm
Thread
M10
Thread pitch
1.5
Kind of thread
left hand thread, outside
Material
igumid G
Length
28mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
14mm
Gross weight12.92 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-10
0 in TME stock
Net price for quantities from 1 pcs - 7.31 EURGross price for quantities from 1 pcs - 8.78 EUR
Net price for quantities from 25 pcs - 6.86 EURGross price for quantities from 25 pcs - 8.23 EUR
Net price for quantities from 100 pcs - 6.40 EURGross price for quantities from 100 pcs - 7.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.