+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-22

Ball joint; Øhole: 22mm; M22; 1.5; left hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KALM-22
TME Symbol:
KALM-22

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
22mm
Thread
M22
Thread pitch
1.5
Kind of thread
left hand thread, outside
Material
igumid G
Length
48mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
28mm
Gross weight86.2 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-22
0 in TME stock
Net price for quantities from 1 pcs - 20.86 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 10 pcs - 16.69 USDGross price for quantities from 10 pcs - 20.02 USD
Net price for quantities from 25 pcs - 15.65 USDGross price for quantities from 25 pcs - 18.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.