+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KALM-25

Ball joint; Øhole: 25mm; M24; 2; left hand thread,outside; L: 55mm


Manufacturer: IGUS

Manufacturer part number:
KALM-25
TME Symbol:
KALM-25

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
25mm
Thread
M24
Thread pitch
2
Kind of thread
left hand thread, outside
Material
igumid G
Length
55mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
31mm
Gross weight99.1 g
Certificates
See other products in this category: Joints IGUS,
*
KALM-25
0 in TME stock
Net price for quantities from 1 pcs - 24.37 USDGross price for quantities from 1 pcs - 29.24 USD
Net price for quantities from 10 pcs - 19.50 USDGross price for quantities from 10 pcs - 23.40 USD
Net price for quantities from 25 pcs - 18.28 USDGross price for quantities from 25 pcs - 21.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.