+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAMODDIGA

Module 24bit stereo audio transducer

Manufacturer: KAMAMI

Manufacturer part number:
KAMODDIGA

Alternative designations: 179456

TME Symbol:
KAMODDIGA

Specification

Manufacturer
KAMAMI
Type of accessories for development kits
module 24bit stereo audio transducer
Interface
I2S
Connection
Jack 3,5mm, pin header
Gross weight18 g
Certificates
See other products in this category: Development kits - accessories KAMAMI,
*
KAMODDIGA
0 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)