+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAN1102RR

Switch: DIP-SWITCH; Poles number: 2; ON-OFF; 0.1A/50VDC; Pos: 2; SMT


Manufacturer: E-SWITCH

Manufacturer part number:
KAN1102RR
TME Symbol:
KAN1102RR

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
2
Switching method
ON-OFF
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
3.77x4.5x1.5mm
Contact plating
gold-plated
Leads
for PCB
Manufacturer series
KAN
Row pitch
6.15mm
Contacts configuration
SPST
Contact material
copper
Mechanical durability
1000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAN1102RR
0 in TME stock
Net price for quantities from 4000 pcs - 1.99 USDGross price for quantities from 4000 pcs - 2.39 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.