+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAP1102E

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.1A/50VDC; Pos: 2; THT


Manufacturer: E-SWITCH

Manufacturer part number:
KAP1102E
TME Symbol:
KAP1102E

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
6.64x9.9x10.2mm
Leads
for PCB
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
*
KAP1102E
0 in TME stock
No. of pieces (Multiplicity: 70)
Minimum order quantity: 1 050.
Multiplicity: 70.
Net price for quantities from 1050 pcs - 0.88 EURGross price for quantities from 1050 pcs - 1.05 EUR
Net price for quantities from 1540 pcs - 0.86 EURGross price for quantities from 1540 pcs - 1.03 EUR