+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: RF SOLUTIONS
Manufacturer | RF SOLUTIONS | ||
Type of communications module | RF | ||
Kind of module | FM transceiver | ||
Frequency | 868MHz | ||
Interface | RS232 | ||
Receiver sensitivity | -121dBm | ||
Transmitter output power | 13dBm | ||
Mounting | SMD | ||
Dimensions | 31.5x11mm | ||
Range | 1km | ||
Manufacturer series | KAPPA |