+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KARM-06

Ball joint; Øhole: 6mm; M6; 1; right hand thread,outside; igumid G


Manufacturer: IGUS

Manufacturer part number:
KARM-06
TME Symbol:
KARM-06

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
6mm
Thread
M6
Thread pitch
1
Kind of thread
outside, right hand thread
Material
igumid G
Length
21mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
9mm
Gross weight3.87 g
Certificates
See other products in this category: Joints IGUS,
*
KARM-06
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.44 EURGross price for quantities from 1 pcs - 7.73 EUR
Net price for quantities from 25 pcs - 5.15 EURGross price for quantities from 25 pcs - 6.18 EUR
Net price for quantities from 100 pcs - 4.83 EURGross price for quantities from 100 pcs - 5.80 EUR
Packaging method by the manufacturer:Bag = 25 pcsBag = 50 pcs