+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KARM-18

Ball joint; Øhole: 18mm; M18; 1.5; right hand thread,outside


Manufacturer: IGUS

Manufacturer part number:
KARM-18
TME Symbol:
KARM-18

Specification

Manufacturer
IGUS
Type of mounting element
ball joint
Hole diameter
18mm
Thread
M18
Thread pitch
1.5
Kind of thread
outside, right hand thread
Material
igumid G
Length
41mm
Internal parts material
iglidur® W300
ISO standard
ISO 12240
Tip width
23mm
Gross weight45.9 g
Certificates
See other products in this category: Joints IGUS,
*
KARM-18
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.47 EURGross price for quantities from 1 pcs - 12.57 EUR
Net price for quantities from 10 pcs - 8.38 EURGross price for quantities from 10 pcs - 10.05 EUR
Net price for quantities from 25 pcs - 8.18 EURGross price for quantities from 25 pcs - 9.82 EUR