+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS2105E

Switch: DIP-SWITCH; Poles number: 5; OFF-ON; 0.1A/50VDC; Pos: 2; THT

Manufacturer: E-SWITCH

Manufacturer part number:
KAS2105E
TME Symbol:
KAS2105E

Specification

Manufacturer
E-SWITCH
Type of switch
DIP-SWITCH
Poles number
5
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
14.06x5.85x9.9mm
Leads
angled, for PCB
Manufacturer series
KAS
Row pitch
2.54mm
Contacts configuration
SPST
Mechanical durability
2000 cycles
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches E-SWITCH,
See other products from this series.:
*
KAS2105E
0 in TME stock
Net price for quantities from 1023 pcs - 1.04 EURGross price for quantities from 1023 pcs - 1.26 EUR
No. of pieces (Multiplicity: 1 023)