+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 4W | |
Input voltage | 90...305V AC, 120...430V DC | |
Output voltage | 5V DC | |
Output current | 0.8A | |
Efficiency | 72% | |
Manufacturer series | KAS | |
Body dimensions | 37x27.5x17.5mm | |
Mounting | THT | |
Protection | anti-overload OPP | |
Operating temperature | -40...70°C |