+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KAS4-9

Converter: AC/DC; 4W; Uin: 90÷305VAC,120÷430VDC; Uout: 9VDC; 75%


Manufacturer: TDK-LAMBDA

Manufacturer part number:
KAS4-9
TME Symbol:
KAS4-9

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
4W
Input voltage
90...305V AC, 120...430V DC
Output voltage
9V DC
Output current
0.444A
Efficiency
75%
Manufacturer series
KAS
Body dimensions
37x27.5x17.5mm
Mounting
THT
Protection
anti-overload OPP
Operating temperature
-40...70°C
Caution!
  • rated parameters obtained at full load
Gross weight28.5 g
Certificates
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
See other products from this series.:
*
KAS4-9
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.75 EURGross price for quantities from 1 pcs - 24.90 EUR
Net price for quantities from 50 pcs - 19.39 EURGross price for quantities from 50 pcs - 23.27 EUR