+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-2350EW

LED backlight; red; Lens: white,diffused; λd: 625nm; 10÷50mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KB-2350EW
TME Symbol:
KB-2350EW

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
red
LED lens
diffused, white
Wavelength
625nm
Luminosity
10...50mcd
Mounting
THT
LED backlight variant
single
Dimensions
20.04x4.86x6.1mm
Operating voltage
2...2.5V DC
Gross weight0.715 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
KB-2350EW
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 000.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTube = 50 pcs