+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED backlight | |
Colour | red | |
LED lens | diffused, white | |
Wavelength | 625nm | |
Luminosity | 20...45mcd | |
Mounting | THT | |
LED backlight variant | single | |
Dimensions | 9.94x9.94x6.12mm | |
Operating voltage | 2...2.5V DC |