+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED backlight | |
Colour | yellow | |
LED lens | diffused, yellow | |
Wavelength | 588nm | |
Luminosity | 10...50mcd | |
Mounting | THT | |
LED backlight variant | single | |
Dimensions | 9.94x9.94x6.12mm | |
Operating voltage | 2.1...2.5V DC |