+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-BTRGB-01-DE

Keyboard; black; USB A; wireless,DE layout,slim; with LED; 10m

Manufacturer: GEMBIRD

Manufacturer part number:
KB-BTRGB-01-DE
TME Symbol:
KB-BTRGB-01-DE

Specification

Manufacturer
GEMBIRD
Type of PC accessories
keyboard
Colour
black
Connection
USB A
Version
DE layout, slim, wireless
PC accessories features
with LED
Range
10m
Bluetooth version
3.0 EDR
Kit contents
no charger included
Capacity
400mAh
Charging power minimum
2W
Charging power maximum
5W
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 400mAh x1
Marking
Gross weight295.4 g
Certificates
EAN code8716309113595
See other products in this category: Peripherals GEMBIRD,
*
KB-BTRGB-01-DE
3 in TME stock
Net price for quantities from 1 pcs - 17.63 GBPGross price for quantities from 1 pcs - 21.15 GBP
Net price for quantities from 3 pcs - 15.42 GBPGross price for quantities from 3 pcs - 18.51 GBP
No. of pieces (Multiplicity: 1)
Air delivery is not possible