+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-MCH-04-RU

Keyboard; black; USB A; wired,RU layout; 1.4m

Manufacturer: GEMBIRD

Manufacturer part number:
KB-MCH-04-RU
TME Symbol:
KB-MCH-04-RU

Specification

Manufacturer
GEMBIRD
Type of PC accessories
keyboard
Colour
black
Connection
USB A
Version
RU layout, wired
Cable length
1.4m
Gross weight475.2 g
Certificates
EAN code8716309122283
See other products in this category: Peripherals GEMBIRD,
*
KB-MCH-04-RU
0 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)