+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-U-103-ES

Keypad: computer; black; USB A; ES layout,wired; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-U-103-ES
TME Symbol:
KB-U-103-ES

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
ES layout, wired
Cable length
1.5m
Gross weight440.3 g
Certificates
EAN code8716309092845
See other products in this category: Peripherals GEMBIRD,
*
KB-U-103-ES
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 3 pcs - 3.77 USDGross price for quantities from 3 pcs - 4.52 USD