+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-U-103-RU

Keypad: computer; black; USB A; wired,RU layout; 1.5m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-U-103-RU
TME Symbol:
KB-U-103-RU

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
RU layout, wired
Cable length
1.5m
Gross weight434.3 g
Certificates
EAN code8716309083997
See other products in this category: Peripherals GEMBIRD,
*
KB-U-103-RU
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 4.68 USD