+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UM-107

Keypad: computer; black; USB A; wired,US layout; 1.2m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-UM-107
TME Symbol:
KB-UM-107

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
US layout, wired
Cable length
1.2m
Gross weight507.8 g
Certificates
EAN code8716309117678
See other products in this category: Peripherals GEMBIRD,
*
KB-UM-107
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 5.05 USDGross price for quantities from 3 pcs - 6.06 USD