+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UML-02

Keyboard; black; USB A; wired,US layout; with LED; 1.4m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-UML-02
TME Symbol:
KB-UML-02

Specification

Manufacturer
GEMBIRD
Type of PC accessories
keyboard
Colour
black
Connection
USB A
Version
US layout, wired
PC accessories features
with LED
Cable length
1.4m
Gross weight518.7 g
Certificates
EAN code8716309117661
See other products in this category: Peripherals GEMBIRD,
*
KB-UML-02
4 in TME stock
Net price for quantities from 1 pcs - 9.84 EURGross price for quantities from 1 pcs - 11.81 EUR
Net price for quantities from 3 pcs - 8.62 EURGross price for quantities from 3 pcs - 10.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.