+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KB-UML3-02

Keypad: computer; black; USB A; wired,US layout; Len: 1.45m


Manufacturer: GEMBIRD

Manufacturer part number:
KB-UML3-02
TME Symbol:
KB-UML3-02

Specification

Manufacturer
GEMBIRD
Type of keypad
computer
Colour
black
Connection
USB A
Version
US layout, wired
Cable length
1.45m
Dimensions (a x b x c)
430x132x23mm
Gross weight515.3 g
Certificates
EAN code8716309127493
See other products in this category: Peripherals GEMBIRD,
*
KB-UML3-02
0 in TME stock
Net price for quantities from 1 pcs - 9.19 EURGross price for quantities from 1 pcs - 11.02 EUR
Net price for quantities from 3 pcs - 7.99 EURGross price for quantities from 3 pcs - 9.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.