+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

KBL04-E4/51

Bridge rectifier: single-phase; Urmax: 400V; If: 4A; Ifsm: 200A


Manufacturer: VISHAY

Manufacturer part number:
KBL04-E4/51
TME Symbol:
KBL04-E4/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5.76 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBL04-E4/51
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.37 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 3.56 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 3.29 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.94 USD
Net price for quantities from 120 pcs - 2.06 USDGross price for quantities from 120 pcs - 2.47 USD
Net price for quantities from 300 pcs - 1.89 USDGross price for quantities from 300 pcs - 2.27 USD
Net price for quantities from 600 pcs - 1.80 USDGross price for quantities from 600 pcs - 2.16 USD
Net price for quantities from 1200 pcs - 1.72 USDGross price for quantities from 1200 pcs - 2.05 USD
Packaging method by the manufacturer:Tray = 60 pcsBag = 300 pcs