+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL06-M3/A

Bridge rectifier: single-phase; Urmax: 600V; If: 4A; Ifsm: 200A

Manufacturer: VISHAY

Manufacturer part number:
KBL06-M3/A
TME Symbol:
KBL06-M3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBL06-M3/A
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 30 pcs - 1.32 USDGross price for quantities from 30 pcs - 1.58 USD
Net price for quantities from 60 pcs - 1.26 USDGross price for quantities from 60 pcs - 1.51 USD
Net price for quantities from 120 pcs - 1.13 USDGross price for quantities from 120 pcs - 1.35 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)