+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBL10

Bridge rectifier: single-phase; Urmax: 1kV; If: 4A; Ifsm: 125A; flat


Manufacturer: DC COMPONENTS

Manufacturer part number:
KBL10
TME Symbol:
KBL10-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
125A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Dimensions
Gross weight4.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Flat single phase diode bridge rectif. DC COMPONENTS,
*
KBL10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.26 USD
Packaging method by the manufacturer:Cardboard = 500 pcs