+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL10-M3/A

Bridge rectifier: single-phase; Urmax: 1kV; If: 4A; Ifsm: 200A; flat


Manufacturer: VISHAY

Manufacturer part number:
KBL10-M3/A
TME Symbol:
KBL10-M3/A

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
4A
Max. forward impulse current
200A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Gross weight5.41 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBL10-M3/A
469 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 30 pcs - 1.31 USDGross price for quantities from 30 pcs - 1.57 USD
Net price for quantities from 60 pcs - 1.25 USDGross price for quantities from 60 pcs - 1.50 USD
Net price for quantities from 120 pcs - 1.12 USDGross price for quantities from 120 pcs - 1.34 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs